



LTC4292IUJ#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4292IUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4292IUJ#PBF |
Description | IC POE CNTRL 8 CHANNEL 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4292IUJ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 71.3 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 10 | 302,62300 Kč | 3 026,23 Kč |
| 61 | 268,36475 Kč | 16 370,25 Kč |
| 122 | 259,20656 Kč | 31 623,20 Kč |
| 305 | 249,53472 Kč | 76 108,09 Kč |
| 549 | 244,52151 Kč | 134 242,31 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |






