


LTC4233HWHH#TRPBF | |
|---|---|
DigiKey Part Number | LTC4233HWHH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4233HWHH#TRPBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4233HWHH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 10A | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 189,95891 Kč | 474 897,28 Kč |
| Unit Price without VAT: | 189,95891 Kč |
|---|---|
| Unit Price with VAT: | 229,85028 Kč |



