LTC4233 - Hot Swap Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4233 - Hot Swap Controller Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC2116A-B

DigiKey Part Number
DC2116A-B-ND
Manufacturer
Manufacturer Product Number
DC2116A-B
Description
EVAL BOARD FOR LTC4233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4233 - Hot Swap Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Hot Swap Controller
Embedded
-
Utilized IC / Part
LTC4233
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 241,54000 Kč2 241,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 241,54000 Kč
Unit Price with VAT:2 712,26340 Kč