12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4231HMS-1#WPBF

DigiKey Part Number
161-LTC4231HMS-1#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC4231HMS-1#WPBF
Description
UP HOT SWAP CNTR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4231HMS-1#WPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 36V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1219,55000 Kč219,55 Kč
10149,51800 Kč1 495,18 Kč
37124,64432 Kč4 611,84 Kč
111109,30450 Kč12 132,80 Kč
259102,09251 Kč26 441,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,55000 Kč
Unit Price with VAT:265,65550 Kč