
TLV3603DCKT | |
|---|---|
DigiKey Part Number | 296-TLV3603DCKTTR-ND - Tape & Reel (TR) 296-TLV3603DCKTCT-ND - Cut Tape (CT) 296-TLV3603DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3603DCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 1µA @ 5V | |
Current - Output (Typ) | 30mA @ 5V | |
Current - Quiescent (Max) | 7.8mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 3.5ns | |
Hysteresis | 60mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 88,40200 Kč | 884,02 Kč |
| 25 | 81,56480 Kč | 2 039,12 Kč |
| 100 | 74,04310 Kč | 7 404,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,46004 Kč | 17 615,01 Kč |
| 500 | 68,30020 Kč | 34 150,10 Kč |
| 750 | 67,21852 Kč | 50 413,89 Kč |
| 1 250 | 66,01990 Kč | 82 524,88 Kč |
| 1 750 | 65,31938 Kč | 114 308,91 Kč |
| 2 500 | 64,64520 Kč | 161 613,00 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |






