


LTC4231HMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC4231HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4231HMS-1#PBF |
Description | IC HOT SWAP CTRLR GP 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231HMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 4 µA | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 154,39800 Kč | 1 543,98 Kč |
| 37 | 139,52324 Kč | 5 162,36 Kč |
| 111 | 130,63405 Kč | 14 500,38 Kč |
| 259 | 125,42537 Kč | 32 485,17 Kč |
| 518 | 121,99473 Kč | 63 193,27 Kč |
| 1 036 | 119,17216 Kč | 123 462,36 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |




