


LTC4218CDHC-12#PBF | |
|---|---|
DigiKey Part Number | LTC4218CDHC-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4218CDHC-12#PBF |
Description | IC HOT SWAP CTRLR ATCA 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel ATCA, MicroTCA™ 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4218CDHC-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | ATCA, MicroTCA™ | |
Features | OVP, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 2.9V ~ 26.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 142,05100 Kč | 1 420,51 Kč |
| 73 | 122,70603 Kč | 8 957,54 Kč |
| 146 | 118,12527 Kč | 17 246,29 Kč |
| 292 | 114,35568 Kč | 33 391,86 Kč |
| 511 | 111,80552 Kč | 57 132,62 Kč |
| 1 022 | 109,15467 Kč | 111 556,07 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |


