LTC4218 - Hot Swap Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4218 - Hot Swap Controller Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1052A-A

DigiKey Part Number
DC1052A-A-ND
Manufacturer
Manufacturer Product Number
DC1052A-A
Description
EVAL BOARD FOR LTC4218
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4218 - Hot Swap Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Hot Swap Controller
Embedded
No
Utilized IC / Part
LTC4218
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 349,54000 Kč1 349,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 349,54000 Kč
Unit Price with VAT:1 632,94340 Kč