
LTC4162EUFD-L42#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4162EUFD-L42#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162EUFD-L42#PBF |
Description | IC BATT MON LI-ION 1-8CELL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162EUFD-L42#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 8 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 130,52400 Kč | 1 305,24 Kč |
| 73 | 112,59822 Kč | 8 219,67 Kč |
| 146 | 108,35541 Kč | 15 819,89 Kč |
| 292 | 104,86414 Kč | 30 620,33 Kč |
| 511 | 102,50188 Kč | 52 378,46 Kč |
| 1 022 | 100,04622 Kč | 102 247,24 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |


