Charger IC Lithium Ion 12-LQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4126EV#TRPBF

DigiKey Part Number
505-LTC4126EV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4126EV#TRPBFCT-ND - Cut Tape (CT)
505-LTC4126EV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4126EV#TRPBF
Description
IC BATT CHG LI-ION 1CELL 12LQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 12-LQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4126EV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
Voltage
Fault Protection
Undervoltage
Charge Current - Max
7.5mA
Battery Pack Voltage
4.35V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-LQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,28000 Kč174,28 Kč
10135,10100 Kč1 351,01 Kč
25125,31600 Kč3 132,90 Kč
100115,33570 Kč11 533,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,10344 Kč252 758,60 Kč
Manufacturers Standard Package
Unit Price without VAT:174,28000 Kč
Unit Price with VAT:210,87880 Kč