


LTC4123EDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4123EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4123EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4123EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4123EDC#TRMPBF |
Description | IC BATT CHG NIMH 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Nickel Metal Hydride 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4123EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Nickel Metal Hydride | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 25mA | |
Battery Pack Voltage | 1.5075V | |
Voltage - Supply (Max) | 5V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,61000 Kč | 156,61 Kč |
| 10 | 120,91100 Kč | 1 209,11 Kč |
| 25 | 112,01120 Kč | 2 800,28 Kč |
| 100 | 102,41670 Kč | 10 241,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,73932 Kč | 47 369,66 Kč |
| 1 000 | 92,42402 Kč | 92 424,02 Kč |
| 1 500 | 91,26466 Kč | 136 896,99 Kč |
| Unit Price without VAT: | 156,61000 Kč |
|---|---|
| Unit Price with VAT: | 189,49810 Kč |


