
LTC4121IUD-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC4121IUD-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4121IUD-4.2#PBF |
Description | IC BATT CHG LI-ION 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4121IUD-4.2#PBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 40V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 16-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Charge Current - Max 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4121EUD-4.2#PBF | Analog Devices Inc. | 89 | LTC4121EUD-4.2#PBF-ND | 180,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 159,37500 Kč | 1 593,75 Kč |
| 25 | 148,06120 Kč | 3 701,53 Kč |
| 121 | 134,25876 Kč | 16 245,31 Kč |
| 363 | 127,68000 Kč | 46 347,84 Kč |
| 605 | 125,24803 Kč | 75 775,06 Kč |
| 1 089 | 122,84891 Kč | 133 782,46 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |


