Charger IC Lithium Ion/Polymer 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4121EUD-4.2#PBF

DigiKey Part Number
LTC4121EUD-4.2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4121EUD-4.2#PBF
Description
IC BATT CHG LI-ION 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4121EUD-4.2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
40V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion/Polymer
Package / Case
16-WFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
16-QFN (3x3)
Charge Current - Max
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4121IUD-4.2#PBFAnalog Devices Inc.55LTC4121IUD-4.2#PBF-ND204,73000 KčParametric Equivalent
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10139,88900 Kč1 398,89 Kč
25129,75080 Kč3 243,77 Kč
121117,40314 Kč14 205,78 Kč
363111,51730 Kč40 480,78 Kč
605109,34162 Kč66 151,68 Kč
1 089107,19508 Kč116 735,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč