
LTC4120EUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4120EUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4120EUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4120EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4120EUD#TRPBF |
Description | IC BATT CHG MULTI-CHEM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4120EUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 400mA | |
Battery Pack Voltage | 11V | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 165,90500 Kč | 1 659,05 Kč |
| 25 | 154,23440 Kč | 3 855,86 Kč |
| 100 | 143,60740 Kč | 14 360,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,39367 Kč | 313 484,17 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |







