
LTC4068EDD-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC4068EDD-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4068EDD-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4068EDD-4.2#PBF Models |
Category | Charge Current - Max 950mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 6.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-DFN (3x3) |
Programmable Features Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,81000 Kč | 136,81 Kč |
| 10 | 105,17400 Kč | 1 051,74 Kč |
| 25 | 97,24520 Kč | 2 431,13 Kč |
| 121 | 87,57760 Kč | 10 596,89 Kč |
| 363 | 82,96983 Kč | 30 118,05 Kč |
| 605 | 81,26648 Kč | 49 166,22 Kč |
| 1 089 | 79,58566 Kč | 86 668,78 Kč |
| 2 541 | 77,60314 Kč | 197 189,58 Kč |
| Unit Price without VAT: | 136,81000 Kč |
|---|---|
| Unit Price with VAT: | 165,54010 Kč |


