


LTC4066EUF-1#PBF | |
|---|---|
DigiKey Part Number | LTC4066EUF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4066EUF-1#PBF |
Description | IC BATT MFUNC LI-ION 1CELL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4066EUF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 91 | 107,50286 Kč | 9 782,76 Kč |
| 182 | 103,60549 Kč | 18 856,20 Kč |
| 273 | 101,65418 Kč | 27 751,59 Kč |
| 546 | 98,79212 Kč | 53 940,50 Kč |
| 1 001 | 96,70764 Kč | 96 804,35 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |





