LTC4065LXEDC-4.1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 211
Unit Price: 84,20000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 45,78202 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 246
Unit Price: 85,46000 Kč
Datasheet
Charger IC Lithium Ion 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4065LXEDC-4.1#TRPBF

DigiKey Part Number
LTC4065LXEDC-4.1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4065LXEDC-4.1#TRPBF
Description
IC BATT CHG LI-ION 1CELL 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4065LXEDC-4.1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
250mA
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,62194 Kč116 554,85 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62194 Kč
Unit Price with VAT:56,41255 Kč