
LTC4065LEDC-4.1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4065LEDC-4.1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4065LEDC-4.1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4065LEDC-4.1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065LEDC-4.1#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065LEDC-4.1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 63,60300 Kč | 636,03 Kč |
| 25 | 58,48360 Kč | 1 462,09 Kč |
| 100 | 52,83730 Kč | 5 283,73 Kč |
| 250 | 51,40312 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,98154 Kč | 24 990,77 Kč |
| 1 000 | 48,60680 Kč | 48 606,80 Kč |
| 1 500 | 47,91813 Kč | 71 877,19 Kč |
| 2 500 | 47,15546 Kč | 117 888,65 Kč |
| 3 500 | 46,70963 Kč | 163 483,70 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |

