Charger IC Lithium Ion 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion 10-MSOP-EP
10 MSOP EP

LTC4053EMSE-4.2#TRPBF

DigiKey Part Number
LTC4053EMSE-4.2#TRPBFTR-ND - Tape & Reel (TR)
LTC4053EMSE-4.2#TRPBFCT-ND - Cut Tape (CT)
LTC4053EMSE-4.2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4053EMSE-4.2#TRPBF
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4053EMSE-4.2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
10111,37300 Kč1 113,73 Kč
25103,08320 Kč2 577,08 Kč
10093,95770 Kč9 395,77 Kč
25093,81068 Kč23 452,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,55154 Kč206 378,85 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč