


LTC4053EMSE-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC4053EMSE-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4053EMSE-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4053EMSE-4.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,37300 Kč | 1 113,73 Kč |
| 50 | 98,07740 Kč | 4 903,87 Kč |
| 100 | 93,95770 Kč | 9 395,77 Kč |
| 250 | 89,60772 Kč | 22 401,93 Kč |
| 500 | 86,98632 Kč | 43 493,16 Kč |
| 1 000 | 84,82877 Kč | 84 828,77 Kč |
| 2 500 | 82,55154 Kč | 206 378,85 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |




