
LTC4006EGN-6#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4006EGN-6#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4006EGN-6#TRPBFCT-ND - Cut Tape (CT) 161-LTC4006EGN-6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4006EGN-6#TRPBF |
Description | IC BATT CHG LI-ION 2CELL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4006EGN-6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,50000 Kč | 254,50 Kč |
| 10 | 199,81700 Kč | 1 998,17 Kč |
| 25 | 186,15160 Kč | 4 653,79 Kč |
| 100 | 175,09180 Kč | 17 509,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 156,93494 Kč | 392 337,35 Kč |
| Unit Price without VAT: | 254,50000 Kč |
|---|---|
| Unit Price with VAT: | 307,94500 Kč |



