Charger IC Lithium Ion 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4006EGN-6#PBF

DigiKey Part Number
LTC4006EGN-6#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4006EGN-6#PBF
Description
IC BATT CHG LI-ION 2CELL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4006EGN-6#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1254,50000 Kč254,50 Kč
10199,81700 Kč1 998,17 Kč
25186,15160 Kč4 653,79 Kč
100171,13370 Kč17 113,37 Kč
300162,75970 Kč48 827,91 Kč
500159,66334 Kč79 831,67 Kč
1 000156,11215 Kč156 112,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,50000 Kč
Unit Price with VAT:307,94500 Kč