Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 48-QFN (7x7)
Introducing Power by Linear
Understanding Power System Management

LTC3884EUK#PBF

DigiKey Part Number
505-LTC3884EUK#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3884EUK#PBF
Description
IC REG CTRLR BUCK PMBUS 48QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3884EUK#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
200kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
I2C, PMBus
Control Features
Enable, Frequency Control, Phase Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1400,22000 Kč400,22 Kč
10318,58200 Kč3 185,82 Kč
52285,28212 Kč14 834,67 Kč
104275,27567 Kč28 628,67 Kč
260264,71369 Kč68 825,56 Kč
520258,34727 Kč134 340,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:400,22000 Kč
Unit Price with VAT:484,26620 Kč