
DC2298A | |
|---|---|
DigiKey Part Number | DC2298A-ND |
Manufacturer | |
Manufacturer Product Number | DC2298A |
Description | NO-OPTO ISOLATED FLYBACK CONVERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3884 - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
Contents | Board(s) | |
Utilized IC / Part | LTC3884 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 765,86000 Kč | 2 765,86 Kč |
| Unit Price without VAT: | 2 765,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 346,69060 Kč |



