Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (5x5)
Introducing Power by Linear

LTC3875EUH#PBF

DigiKey Part Number
505-LTC3875EUH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3875EUH#PBF
Description
IC REG CTRLR BUCK 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3875EUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
250kHz ~ 720kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1225,52000 Kč225,52 Kč
10176,32000 Kč1 763,20 Kč
73153,15603 Kč11 180,39 Kč
146147,67493 Kč21 560,54 Kč
292143,16322 Kč41 803,66 Kč
511140,11049 Kč71 596,46 Kč
1 022136,93737 Kč139 949,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,52000 Kč
Unit Price with VAT:272,87920 Kč