LTC3874, LTC3875 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2142A

DigiKey Part Number
DC2142A-ND
Manufacturer
Manufacturer Product Number
DC2142A
Description
EVAL BOARD FOR LTC3874 LTC3875
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3874, LTC3875 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
120A
Voltage - Input
4.5V ~ 14V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LTC3874, LTC3875
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 152,07000 Kč5 152,07 Kč
Manufacturers Standard Package
Unit Price without VAT:5 152,07000 Kč
Unit Price with VAT:6 234,00470 Kč