Buck, Buck-Boost, SEPIC Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Buck-Boost, SEPIC Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Introducing Power by Linear

LTC3859AHUHF#PBF

DigiKey Part Number
LTC3859AHUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3859AHUHF#PBF
Description
IC REG CTRLR MULT TOPOLOGY 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost, SEPIC Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3859AHUHF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
115kHz ~ 835kHz, 350kHz ~ 535kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%, 100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Buck-Boost, SEPIC
Package / Case
38-WFQFN Exposed Pad
Number of Outputs
3
Supplier Device Package
38-QFN (5x7)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1330,35000 Kč330,35 Kč
10261,42400 Kč2 614,24 Kč
52233,29692 Kč12 131,44 Kč
104224,84231 Kč23 383,60 Kč
260215,91858 Kč56 138,83 Kč
520210,53948 Kč109 480,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:330,35000 Kč
Unit Price with VAT:399,72350 Kč