Image for DC1425A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1425A

DigiKey Part Number
DC1425A-ND
Manufacturer
Manufacturer Product Number
DC1425A
Description
EVAL BOARD FOR LTC3859
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3859 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.5V ~ 36V
Manufacturer
Analog Devices Inc.
Regulator Topology
Boost, Buck
Packaging
Box
Frequency - Switching
350kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up or Down
Utilized IC / Part
LTC3859
Outputs and Type
3 Non-Isolated Outputs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 700,00000 Kč4 700,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4 700,00000 Kč
Unit Price with VAT:5 687,00000 Kč