


LTC3851AIUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3851AIUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3851AIUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3851AIUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3851AIUD#TRPBF |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AIUD#TRPBF Models |
Category | Frequency - Switching 235kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3851AIUD#PBF | Analog Devices Inc. | 5 | 161-LTC3851AIUD#PBF-ND | 137,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 105,90400 Kč | 1 059,04 Kč |
| 25 | 97,92920 Kč | 2 448,23 Kč |
| 100 | 89,16560 Kč | 8 916,56 Kč |
| 250 | 86,15408 Kč | 21 538,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,20479 Kč | 195 511,98 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |




