


LTC3851AIUD#PBF | |
|---|---|
DigiKey Part Number | 161-LTC3851AIUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3851AIUD#PBF |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AIUD#PBF Models |
Category | Frequency - Switching 235kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3851AIUD#TRPBF | Analog Devices Inc. | 775 | 505-LTC3851AIUD#TRPBFCT-ND | 5,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,62800 Kč | 1 066,28 Kč |
| 25 | 98,59840 Kč | 2 464,96 Kč |
| 121 | 88,80769 Kč | 10 745,73 Kč |
| 363 | 84,14124 Kč | 30 543,27 Kč |
| 605 | 82,41524 Kč | 49 861,22 Kč |
| 1 089 | 80,71331 Kč | 87 896,79 Kč |
| 2 541 | 78,70515 Kč | 199 989,79 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |




