28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-QFN_05-08-1712 rev B

LTC3850IUFD#PBF

DigiKey Part Number
LTC3850IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3850IUFD#PBF
Description
IC REG CTRLR BUCK 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3850IUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Frequency - Switching
250kHz ~ 780kHz
Duty Cycle (Max)
97.2%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10123,02200 Kč1 230,22 Kč
7393,34699 Kč6 814,33 Kč
14686,07212 Kč12 566,53 Kč
29279,97863 Kč23 353,76 Kč
51179,93503 Kč40 846,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč