


LTC3766MPGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC3766MPGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3766MPGN#TRPBF |
Description | IC CONTROLLER SYNCH 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3766MPGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Synchronous Forward Controller | |
Voltage - Input | 5V ~ 32V | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 5 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 359,69188 Kč | 899 229,70 Kč |
| Unit Price without VAT: | 359,69188 Kč |
|---|---|
| Unit Price with VAT: | 435,22717 Kč |




