28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SSOP
Introducing Power by Linear

LTC3766MPGN#PBF

DigiKey Part Number
505-LTC3766MPGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3766MPGN#PBF
Description
IC CONTROLLER SYNCH 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Synchronous Forward Controller 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3766MPGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Synchronous Forward Controller
Voltage - Input
5V ~ 32V
Voltage - Supply
5V ~ 10V
Current - Supply
5 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1573,61000 Kč573,61 Kč
10415,54800 Kč4 155,48 Kč
49359,69286 Kč17 624,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:573,61000 Kč
Unit Price with VAT:694,06810 Kč