Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP
Introducing Power by Linear

LTC3736EGN-2#PBF

DigiKey Part Number
LTC3736EGN-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3736EGN-2#PBF
Description
IC REG CTRLR BUCK 24SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3736EGN-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
2.75V ~ 9.8V
Frequency - Switching
300kHz ~ 750kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1245,05000 Kč245,05 Kč
10192,23700 Kč1 922,37 Kč
55170,06091 Kč9 353,35 Kč
110163,67373 Kč18 004,11 Kč
275156,92989 Kč43 155,72 Kč
550152,86544 Kč84 075,99 Kč
1 045149,74669 Kč156 485,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,05000 Kč
Unit Price with VAT:296,51050 Kč