LTC3736-1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC803A

DigiKey Part Number
DC803A-ND
Manufacturer
Manufacturer Product Number
DC803A
Description
EVAL BOARD FOR LTC37361
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LTC3736-1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.8V, 2.5V
Current - Output
5A, 5A
Voltage - Input
2.75V ~ 8V
Regulator Topology
Buck
Frequency - Switching
550kHz
Contents
Board(s)
Utilized IC / Part
LTC3736-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 734,00000 Kč4 734,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4 734,00000 Kč
Unit Price with VAT:5 728,14000 Kč