Parametric Equivalent



LTC3649EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3649EUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3649EUFD#TRPBF |
Description | IC REG BUCK ADJ 4A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 4A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3649EUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3649IUFD#TRPBF | Analog Devices Inc. | 0 | LTC3649IUFD#TRPBF-ND | 252,25328 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 219,81714 Kč | 549 542,85 Kč |
| Unit Price without VAT: | 219,81714 Kč |
|---|---|
| Unit Price with VAT: | 265,97874 Kč |




