
LTC3644IY#PBF | |
|---|---|
DigiKey Part Number | 161-LTC3644IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3644IY#PBF |
Description | IC REG BUCK ADJ 1.25A QUAD 36BGA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 1.25A 36-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTC3644IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-BGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 157,88400 Kč | 1 578,84 Kč |
| 25 | 146,70040 Kč | 3 667,51 Kč |
| 100 | 134,41450 Kč | 13 441,45 Kč |
| 490 | 125,11851 Kč | 61 308,07 Kč |
| 980 | 122,19657 Kč | 119 752,64 Kč |
| 1 470 | 120,73293 Kč | 177 477,41 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |

