


LTC3639HMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3639HMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3639HMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3639HMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3639HMSE#TRPBF |
Description | IC REG BUCK ADJ 100MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3639HMSE#TRPBF Models |
Category | Voltage - Input (Max) 150V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 150V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 218,48200 Kč | 2 184,82 Kč |
| 25 | 203,68320 Kč | 5 092,08 Kč |
| 100 | 187,43050 Kč | 18 743,05 Kč |
| 250 | 186,66672 Kč | 46 666,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 167,11103 Kč | 417 777,58 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |





