
LTC3637HMSE#3ZZPBF | |
|---|---|
DigiKey Part Number | 505-LTC3637HMSE#3ZZPBFTR-ND - Tape & Reel (TR) 505-LTC3637HMSE#3ZZPBFCT-ND - Cut Tape (CT) 505-LTC3637HMSE#3ZZPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3637HMSE#3ZZPBF |
Description | 76V, 1A BUCK REG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 76V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 250kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case |
Voltage - Input (Max) 76V | Supplier Device Package 16-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,60000 Kč | 248,60 Kč |
| 10 | 194,89500 Kč | 1 948,95 Kč |
| 25 | 181,46800 Kč | 4 536,70 Kč |
| 100 | 166,71470 Kč | 16 671,47 Kč |
| 250 | 165,28816 Kč | 41 322,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 148,27643 Kč | 370 691,08 Kč |
| Unit Price without VAT: | 248,60000 Kč |
|---|---|
| Unit Price with VAT: | 300,80600 Kč |





