Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC3633AIFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3633AIFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3633AIFE#TRPBF |
Description | IC REG BUCK ADJ 3A DL 28TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AIFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3633AEFE#TRPBF | Analog Devices Inc. | 0 | LTC3633AEFE#TRPBF-ND | 174,54945 Kč | Parametric Equivalent |
| LTC3633AEFE-2#TRPBF | Analog Devices Inc. | 0 | LTC3633AEFE-2#TRPBF-ND | 174,54945 Kč | Parametric Equivalent |
| LTC3633AIFE-2#TRPBF | Analog Devices Inc. | 0 | LTC3633AIFE-2#TRPBF-ND | 193,27389 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 193,27389 Kč | 386 547,78 Kč |
| Unit Price without VAT: | 193,27389 Kč |
|---|---|
| Unit Price with VAT: | 233,86141 Kč |




