



LTC3633AEFE#PBF | |
|---|---|
DigiKey Part Number | LTC3633AEFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3633AEFE#PBF |
Description | IC REG BUCK ADJ 3A DL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AEFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3633AEFE-2#PBF | Analog Devices Inc. | 234 | LTC3633AEFE-2#PBF-ND | 287,88000 Kč | Parametric Equivalent |
| LTC3633AIFE#PBF | Analog Devices Inc. | 90 | LTC3633AIFE#PBF-ND | 316,23000 Kč | Parametric Equivalent |
| LTC3633AIFE-2#PBF | Analog Devices Inc. | 26 | LTC3633AIFE-2#PBF-ND | 316,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,88000 Kč | 287,88 Kč |
| 10 | 226,67300 Kč | 2 266,73 Kč |
| 50 | 202,19400 Kč | 10 109,70 Kč |
| 100 | 194,61160 Kč | 19 461,16 Kč |
| 250 | 186,60924 Kč | 46 652,31 Kč |
| 500 | 181,78514 Kč | 90 892,57 Kč |
| 1 000 | 177,81652 Kč | 177 816,52 Kč |
| Unit Price without VAT: | 287,88000 Kč |
|---|---|
| Unit Price with VAT: | 348,33480 Kč |



