


LTC3632IMS8E#PBF | |
|---|---|
DigiKey Part Number | LTC3632IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3632IMS8E#PBF |
Description | IC REG BUCK ADJ 20MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3632IMS8E#PBF Models |
Category | Voltage - Input (Max) 50V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 50V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 150,36700 Kč | 1 503,67 Kč |
| 50 | 133,10640 Kč | 6 655,32 Kč |
| 100 | 127,76020 Kč | 12 776,02 Kč |
| 250 | 122,11596 Kč | 30 528,99 Kč |
| 500 | 118,71430 Kč | 59 357,15 Kč |
| 1 000 | 115,91505 Kč | 115 915,05 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |


