

LTC3622HDE-2#PBF | |
|---|---|
DigiKey Part Number | LTC3622HDE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3622HDE-2#PBF |
Description | IC REG BUCK ADJ 1A DL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622HDE-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,10000 Kč | 271,10 Kč |
| 10 | 187,19200 Kč | 1 871,92 Kč |
| 91 | 142,00440 Kč | 12 922,40 Kč |
| 182 | 135,75918 Kč | 24 708,17 Kč |
| Unit Price without VAT: | 271,10000 Kč |
|---|---|
| Unit Price with VAT: | 328,03100 Kč |

