


LTC3621IDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3621IDCB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3621IDCB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3621IDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3621IDCB-2#TRMPBF |
Description | IC REG BUCK ADJ 1A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621IDCB-2#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 149,65300 Kč | 1 496,53 Kč |
| 25 | 138,92280 Kč | 3 473,07 Kč |
| 100 | 127,13030 Kč | 12 713,03 Kč |
| 250 | 124,65252 Kč | 31 163,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 118,12172 Kč | 59 060,86 Kč |
| 1 000 | 115,33382 Kč | 115 333,82 Kč |
| 1 500 | 113,93725 Kč | 170 905,88 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |





