24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3617EUDD#PBF

DigiKey Part Number
LTC3617EUDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3617EUDD#PBF
Description
IC REG CONV DDR 1OUT 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 24-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3617EUDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, DDR
Voltage - Input
2.25V ~ 5.5V
Number of Outputs
1
Voltage - Output
Adj to 0.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1247,34000 Kč247,34 Kč
10169,70500 Kč1 697,05 Kč
73131,05493 Kč9 567,01 Kč
146121,57959 Kč17 750,62 Kč
292119,72188 Kč34 958,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:247,34000 Kč
Unit Price with VAT:299,28140 Kč