Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad
Introducing Power by Linear

LTC3616HUDD#PBF

DigiKey Part Number
LTC3616HUDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3616HUDD#PBF
Description
IC REG BUCK ADJ 6A 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3616HUDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
300kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1301,74000 Kč301,74 Kč
10238,18000 Kč2 381,80 Kč
73208,28288 Kč15 204,65 Kč
146201,20397 Kč29 375,78 Kč
292195,37849 Kč57 050,52 Kč
511191,43724 Kč97 824,43 Kč
1 022187,33996 Kč191 461,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,74000 Kč
Unit Price with VAT:365,10540 Kč