



LTC3615IFE#PBF | |
|---|---|
DigiKey Part Number | LTC3615IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3615IFE#PBF |
Description | IC REG BUCK ADJ 3A DL 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3615IFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-TSSOP |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 10 | 246,74700 Kč | 2 467,47 Kč |
| 62 | 217,72887 Kč | 13 499,19 Kč |
| 124 | 210,06129 Kč | 26 047,60 Kč |
| 310 | 201,96352 Kč | 62 608,69 Kč |
| 558 | 197,76616 Kč | 110 353,52 Kč |
| 1 054 | 193,94083 Kč | 204 413,63 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |


