Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 56-VFQFN Exposed Pad
Introducing Power by Linear

LTC3613IWKH#PBF

DigiKey Part Number
LTC3613IWKH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3613IWKH#PBF
Description
IC REG BUCK ADJ 15A 56QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3613IWKH#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-QFN Multipad (7x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1671,94000 Kč671,94 Kč
10543,70100 Kč5 437,01 Kč
40498,18800 Kč19 927,52 Kč
120472,80325 Kč56 736,39 Kč
280457,93189 Kč128 220,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:671,94000 Kč
Unit Price with VAT:813,04740 Kč