


LTC3613EWKH#PBF | |
|---|---|
DigiKey Part Number | LTC3613EWKH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3613EWKH#PBF |
Description | IC REG BUCK ADJ 15A 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3613EWKH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-QFN Multipad (7x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,30000 Kč | 591,30 Kč |
| 10 | 476,65500 Kč | 4 766,55 Kč |
| 40 | 435,91325 Kč | 17 436,53 Kč |
| 120 | 413,19342 Kč | 49 583,21 Kč |
| 280 | 399,88443 Kč | 111 967,64 Kč |
| 520 | 391,97856 Kč | 203 828,85 Kč |
| Unit Price without VAT: | 591,30000 Kč |
|---|---|
| Unit Price with VAT: | 715,47300 Kč |



