


LTC3611EWP#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3611EWP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3611EWP#PBF |
Description | IC REG BUCK ADJ 10A 64QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 64-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3611EWP#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,78000 Kč | 504,78 Kč |
| 10 | 362,67000 Kč | 3 626,70 Kč |
| 40 | 309,76650 Kč | 12 390,66 Kč |
| 120 | 305,22500 Kč | 36 627,00 Kč |
| Unit Price without VAT: | 504,78000 Kč |
|---|---|
| Unit Price with VAT: | 610,78380 Kč |









